Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNS-USBC5DG
Order Code3531803
Also Known AsGTIN UPC EAN: 5291485004033
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-USBC5DG
Order Code3531803
Also Known AsGTIN UPC EAN: 5291485004033
Technical Datasheet
Connector to ConnectorType C Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Stylish and ultra durable metallic cable for modern mobile devices equipped with a USB-C connector. USB 2.0 compatibility and 2A rating for universal host support and fast charging.
- USB 2.0 Compatibility
- 2A Rated cable for fast charging
- Metallic connectors with metal cable sleeving
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07