Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNS-CSP202G
Order Code3403333
Product RangeCNS-CSP202
Also Known AsGTIN UPC EAN: 5291485004576
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-CSP202G
Order Code3403333
Product RangeCNS-CSP202
Also Known AsGTIN UPC EAN: 5291485004576
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height-
External Width-
External Depth-
Product RangeCNS-CSP202
Plug TypeUSB
SVHCTo Be Advised
Product Overview
Stylish speakers designed to enhance your computer's audio system. Despite their compact size these speakers deliver decent stereo sound and make it easy to enjoy your movies, games and music.
- Compact and trendy computer speakers
- 6W Output power (2x 3W)
- Convenient inline volume control
- Plug and play setup
- 3.5mm Audio and USB power connections
- 2 Year manufacturer warranty
Contents
Speakers only
Technical Specifications
Frequency Response Min
100Hz
External Height
-
External Depth
-
Plug Type
USB
Frequency Response Max
20kHz
External Width
-
Product Range
CNS-CSP202
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388