Print Page
F20A07505ACFA06E
Thermostat Switch, F20 Series, 75°C, Normally Closed, Wire Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANTHERM
Manufacturer Part NoF20A07505ACFA06E
Order Code2887265
Product RangeF20 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20A07505ACFA06E
Order Code2887265
Product RangeF20 Series
Technical Datasheet
Switching Temperature75°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor HousingTO-220
Contact Rating3A at 120VAC
Product RangeF20 Series
Technical Specifications
Switching Temperature
75°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
3A at 120VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03