Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX510A
Order Code2611465
Product Range500
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.070 |
| 5+ | €4.010 |
| 10+ | €3.940 |
| 20+ | €3.830 |
| 50+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX510A
Order Code2611465
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric29mm
External Width - Metric52mm
External Depth - Metric76mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.14"
External Width - Imperial2.05"
External Depth - Imperial2.99"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
29mm
External Depth - Metric
76mm
Body Colour
Black
External Height - Imperial
1.14"
External Depth - Imperial
2.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
500
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027