Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX507A
Order Code2611462
Product Range500
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.940 |
25+ | €2.880 |
50+ | €2.780 |
100+ | €2.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX507A
Order Code2611462
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric34mm
External Depth - Metric48mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial1.34"
External Depth - Imperial1.89"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABS box with flush-fitting lid and flanged body for partial or complete potting of electronic components.
- Moulded in ABS UL94-HB
- Flush-fitting lid mounted by 4x fixing screws
- Lugs provide added security once mounted by restricting access
- Flanged body with 4x mounting holes
- Ideal for partial or complete potting
- Compliant with water absorption specifications to DIN53495
- High-rigidity and impact strength
- Highly resistant to most chemicals
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
21mm
External Depth - Metric
48mm
Body Colour
Black
External Height - Imperial
0.83"
External Depth - Imperial
1.89"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
34mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.34"
Product Range
500
Technical Docs (1)
Alternatives for RX507A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014