Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2010/S-5
Order Code1871056
Product Range200 Small Series
Technical Datasheet
273 In Stock
125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.810 |
5+ | €20.390 |
10+ | €19.980 |
20+ | €19.560 |
50+ | €19.150 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€20.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2010/S-5
Order Code1871056
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric50mm
External Depth - Metric74mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial1.97"
External Depth - Imperial2.91"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black, ABS potting boxes for partial or complete potting of electrical components. Supplied with lid and screws.
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
28mm
External Depth - Metric
74mm
Body Colour
Black
External Height - Imperial
1.1"
External Depth - Imperial
2.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
200 Small Series
Technical Docs (1)
Alternatives for RX2010/S-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12