Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND513113-LED-GRN
Order Code2427113
Product Range513
Technical Datasheet
144 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.830 |
| 5+ | €6.350 |
| 10+ | €6.040 |
| 20+ | €5.840 |
| 50+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND513113-LED-GRN
Order Code2427113
Product Range513
Technical Datasheet
LED ColourGreen
Operating Voltage5VDC
Mounting Hole Dia8mm
Forward Current If100mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range513
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND513113-LED-GRN is a green panel-mount LED Indicator made of chrome-plated brass body/bezel. It offers 5mm LED with 13-pin termination and anode pin cut short.
- 80°C Maximum working temperature
Applications
Industrial, Signalling
Contents
LED indicator, Nut and Spring washer.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
513
Operating Voltage
5VDC
Forward Current If
100mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005