Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND504203-240-T/GRN
Order Code745212
Product Range504
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
5+ | €4.230 |
10+ | €4.110 |
20+ | €3.620 |
50+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The IND504203-240-T/GRN is a Snap-fit Neon Indicator with 6.3mm quick-connect terminals. The 504 05 series indicator comes with a polycarbonate lens/body and brushed chrome bezel.
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Green
Lens Shape
Round
Product Range
504
Lamp Base Type
-
Mounting Hole Dia
13mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004