Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-240-T/AMB
Order Code2427101
Product Range503
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.840 |
| 5+ | €6.270 |
| 10+ | €6.100 |
| 20+ | €5.380 |
| 50+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-240-T/AMB
Order Code2427101
Product Range503
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia8mm
Lens ShapeDome
Current Rating800µA
Product Range503
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
240V
Illumination Colour
Amber
Lens Shape
Dome
Product Range
503
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
800µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007