Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS434/12BK
Order Code1425641
Product RangeCTSOS434
Technical Datasheet
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.530 |
| 10+ | €2.010 |
| 100+ | €1.970 |
| 250+ | €1.930 |
| 500+ | €1.890 |
| 1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS434/12BK
Order Code1425641
Product RangeCTSOS434
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing12mm
Rated Current57A
Rated Voltage450V
Product RangeCTSOS434
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CTSOS434/12BK is a 12-way 57A easy break Terminal Block moulded in natural self-extinguishing PA6 with a nickel-plated brass insert and zinc-plated steel M3.5 terminal screws. It can be easily snapped to require numbered of poles and supplied with screws in raised position.
- No remaining burrs
- No tools needed to cut to length
- UL94V-2 Flammability
- -30 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
57A
Product Range
CTSOS434
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041