Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12/F
Order Code1678107
Product RangeCTSN433
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €3.130 |
100+ | €2.580 |
250+ | €2.200 |
500+ | €1.940 |
1000+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12/F
Order Code1678107
Product RangeCTSN433
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Pitch Spacing9.95mm
Rated Current41A
Rated Voltage450V
Product RangeCTSN433
SVHCLead (21-Jan-2025)
Product Overview
The CTSN433/12/F is a 10mm pitch, 12-way pluggable Terminal Block with moulded from natural PA6 (standard, CTSN400), cream PA66 (CTSN500) and grey PA66 glass fibre (CTSN600). M3 terminal screws, UL94-V2 self extinguishing as standard and V0 types pass 960°C glow wire test. Screws are 6μ Zinc, colour passivated and tropicalised, and only come along one side of the connector.
- Without wire protection
- Easily cut to size
- Can also be supplied pre-cut
- Can be printed on request
- Closed inserts (middle barrier) option
- Captive terminal screws
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
9.95mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
41A
Product Range
CTSN433
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264