Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/4
Order Code3882354
Product RangeCTB9500
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.670 |
| 10+ | €1.200 |
| 100+ | €0.981 |
| 500+ | €0.834 |
| 1000+ | €0.741 |
| 2500+ | €0.667 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/4
Order Code3882354
Product RangeCTB9500
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions4Ways
Rated Current12A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product RangeCTB9500
SVHCLead (21-Jan-2025)
Product Overview
The CTB9500 series plug-in Terminal Block with 7.5 and 7.62mm pitch. The professional rising clamp terminal is moulded in green flame retardant PA66. It has open and closed headers and horizontal female plug style.
- UL94V-0 Flammability
- Polarized mouldings
- 2.5mm² Cable entry
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
4Ways
Rated Voltage
500V
Product Range
CTB9500
Pitch Spacing
7.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002