Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/5FL
Order Code2315367
Technical Datasheet
Product Range-
No. of Contacts5Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min24AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
-
Pitch Spacing
5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
24AWG
Contact Material
Brass
No. of Contacts
5Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01