Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1000/4
Order Code3389764
Product RangeCTB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1000/4
Order Code3389764
Product RangeCTB
Technical Datasheet
Product RangeCTB
No. of Contacts4Contacts
Pitch Spacing5mm
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
SVHCNo SVHC (19-Jan-2021)
Product Overview
Low profile 45° rising clamp terminal
- 5mm Pitch, 45° mounting
- Moulded in grey UL94-V0 flame retardant PA
- Professional rising clamp terminals
- Captive screws
- Rating: 24A/160V
- Dielectric strength: 1.25kV
- Working temperature: 110°C
- PCB hole size: 1.3mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
No. of Contacts
4Contacts
Wire Size AWG Max
12AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004