Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB07VL/2
Order Code2315303
Product RangeCTB07VL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB07VL/2
Order Code2315303
Product RangeCTB07VL
Technical Datasheet
Product RangeCTB07VL
No. of Contacts2Contacts
Pitch Spacing7.62mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
Alternatives for CTB07VL/2
1 Product Found
Product Overview
The CTB07VL series 7.62mm pitch 10A screw-less high-power rising clamp wire-to-board Terminal Block with tinned nickel plated brass pin and wire clamp. It is moulded in grey flame retardant PA and M3 size steel zinc plated screw.
- UL94V-0 Flammability rating
- 2 and 3 pole double interlocking mechanism for increased strength
- 4 to 12-pole Pre-assembled
- Professional rising clamp terminals
- Guided pin alignment
Applications
Industrial
Technical Specifications
Product Range
CTB07VL
Pitch Spacing
7.62mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01