Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0112/2
Order Code2493616
Product RangeCTB0112
Technical Datasheet
355 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.754 |
100+ | €0.538 |
Price for:Each
Minimum: 10
Multiple: 10
€7.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0112/2
Order Code2493616
Product RangeCTB0112
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0112
Product Overview
The CTB0112/2 from Camdenboss is a 2 pole standard profile rising clamp terminal block with 7.5mm pin spacing. This terminal block is suitable for wire size ranging from 22AWG to 12AWG.
- Rated voltage of 300V and rated current of 10A
- Dimension is 15mm x 10.2mm x 14.35mm (L x W x H)
- Polyamide (PA66) moulded material
- Green colour housing and guided pin alignment
- Working temperature range from -33°C to 120°C
- Tin plated brass terminal
- Nickel plated brass wire clamp
- Nickel plated M2.5 steel screw with 0.4Nm torque
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
3.3mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0112
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00342