Product Information
Product Overview
The CSM30520D is a V3 type microswitch from CamdenBoss, designed for precision switching in industrial and electronic applications. It features a standard lever actuator and a compact, durable PBT housing for reliable performance. The switch uses a snap-action coil spring mechanism with an SPDT (Single Pole Double Throw) contact configuration, rated for 5A at 250V AC. It includes 4.8mm quick-connect terminals for easy installation and offers an operating force of approximately 70gf. With an operating temperature range of -10°C to +105°C, the CSM30520D is UL approved and RoHS compliant, making it ideal for control panels, appliances, and automation equipment.
- Suitable for: Precision switching in industrial control panels, appliances, and automation equipment
- Actuator Type: Standard lever actuator
- Contact Configuration: SPDT (Single Pole Double Throw)
- Electrical Rating: 5A at 250V AC
- Insulation Voltage: 500V
- Operating Force: Approx. 70gf
- Protection Rating: IP40 (basic dust protection)
- Housing Material: PBT (Polybutylene Terephthalate) for durability and heat resistance
- Standards & Approvals: UL certified; RoHS compliant
- Temperature Range: -10°C to +105°C
- Dimensions (LxWxH): 28mm x 10mm x 16mm (Approx.)
Technical Specifications
Standard
SPDT
5A
V3 Series
70gf
Lever
Quick Connect
-
250V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate