Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5/HPCC
Order Code2401479
Product RangeCNMB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €2.580 |
25+ | €2.520 |
50+ | €2.470 |
100+ | €2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5/HPCC
Order Code2401479
Product RangeCNMB
Technical Datasheet
Cover TypeCurved Hinged Cover
Cover Material-
Cover ColourTransparent
For Use WithCNMB Series Open Top DIN Rail Enclosures
External Depth - Metric85mm
External Width - Metric42mm
External Height - Metric10mm
External Depth - Imperial3.35"
External Width - Imperial1.65"
External Height - Imperial0.39"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Camdenboss CNMB/HPC series products are curved hinged clear transparent cover suitable for CNMB series extended module PCB boxes.
- Selectable sizes based on ordering
- Featured with notch for a cover locking mechanism to box
Applications
Industrial, Safety
Technical Specifications
Cover Type
Curved Hinged Cover
Cover Colour
Transparent
External Depth - Metric
85mm
External Height - Metric
10mm
External Width - Imperial
1.65"
Product Range
CNMB
Cover Material
-
For Use With
CNMB Series Open Top DIN Rail Enclosures
External Width - Metric
42mm
External Depth - Imperial
3.35"
External Height - Imperial
0.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008