Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHHMC01BK
Order Code1171601
Product Range2910
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHHMC01BK
Order Code1171601
Product Range2910
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric61mm
External Depth - Metric105mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.4"
External Depth - Imperial4.13"
Product Range2910
Product Overview
The 2910 series Mobile Case made of acrylonitrile butadiene styrene (ABS) with light grey or black finish. These functional hand-held Cases comes with recessed lid and a battery compartment.
- Lid mounted by four M3 machine screws
- Snap-on battery compartment lid
- PCB pillars in base
- Recess in lid for membrane keypads or overlays
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
28mm
External Depth - Metric
105mm
Body Colour
Black
External Height - Imperial
1.1"
External Depth - Imperial
4.13"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
2910
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338