Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64E2BK
Order Code2346736
Product Range64
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €7.780 |
10+ | €7.530 |
20+ | €7.420 |
50+ | €7.300 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64E2BK
Order Code2346736
Product Range64
Technical Datasheet
Protective Boot TypeEnd Cap
Protective Boot MaterialPlastic
For Use With64 Series 30mm High Handy Cases
External Height - Metric30mm
External Width - Metric80mm
External Depth - Metric100mm
Protective Boot ColourBlack
Product Range64
Product Overview
A pair of plastic end caps for use with the CamdenBoss 64 Series handheld enclosures.
Technical Specifications
Protective Boot Type
End Cap
For Use With
64 Series 30mm High Handy Cases
External Width - Metric
80mm
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Plastic
External Height - Metric
30mm
External Depth - Metric
100mm
Product Range
64
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005