Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64E1BK
Order Code2346728
Product Range64
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64E1BK
Order Code2346728
Product Range64
Technical Datasheet
External Height - Metric20mm
External Width - Metric80mm
External Depth - Metric100mm
Product Range64
Product Overview
A pair of plastic end caps for use with the CamdenBoss 64 Series handheld enclosures.
Technical Specifications
External Height - Metric
20mm
External Depth - Metric
100mm
External Width - Metric
80mm
Product Range
64
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005