Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH451ABK
Order Code1894783
Product Range45 Palm Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.800 |
| 5+ | €25.410 |
| 10+ | €25.020 |
| 20+ | €24.290 |
| 50+ | €23.600 |
Price for:Each
Minimum: 1
Multiple: 1
€25.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH451ABK
Order Code1894783
Product Range45 Palm Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric73mm
External Depth - Metric118mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.87"
External Depth - Imperial4.65"
Product Range45 Palm Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Moulded in UL94 5VA flame retardant ABS
- Case secured by four self-tapping screws
- Removable end panel for ease of access and machining
- ABS end panel version as standard, infra-red end panel to order
- Battery compartment for AA batteries
- Battery contacts / strap included
- Plain / no battery compartment version available to order
- Textured lid versions for consistent all over surface finish
- PCB pillars moulded in lid and base
- Recess in base for product labels
- Rubber silicone boots include belt strap mount
Contents
Cover, base, battery contacts, end panel and 4 x fixing screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
26mm
External Depth - Metric
118mm
Body Colour
Black
External Height - Imperial
1.02"
External Depth - Imperial
4.65"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
73mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.87"
Product Range
45 Palm Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08