Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-224C
Order Code2845607
Product RangeX8 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.450 |
5+ | €43.140 |
10+ | €42.280 |
20+ | €41.410 |
Price for:Each
Minimum: 1
Multiple: 1
€44.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-224C
Order Code2845607
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric135mm
External Depth - Metric185mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial3.94"
External Width - Imperial5.31"
External Depth - Imperial7.28"
Product RangeX8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHDX8-224C is an X8 series grey coloured water proof hinged door enclosure with clear lid.
- X8 series has been designed to meet the requirements of IP67
- IK07/08 impact tested
- Heavy duty hinge and latch enclosure
- Moulded in high quality Polycarbonate
- PCB pillars in the base for PCB mounting
- Brass inserts in the base
- Wall mounting facility accessories available
- IoT display enclosure response engineers need
- Industrial equipment enclosure with DIN rail potential
- Size is 185x135x100mm
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
100mm
External Depth - Metric
185mm
Body Colour
Grey, Transparent
External Height - Imperial
3.94"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
135mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
5.31"
Product Range
X8 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5