Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.560 |
100+ | €1.260 |
1000+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFH06
Order Code3761835
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
Product Overview
The CFH06 from CamdenBoss is 5x20mm vertical PCB fuseholder.
- Vertical PCB mounting holder for 5x20mm fuses
- Finger or screwdriver release, bayonet carrier
- Compact footprint 10mm pitch
- Anti solder wicking
- Power Dissipation: 2.5W
- Contact/Resistance: Tinned Nickel plated Brass, <lt/>5mΩ
- Insulation Resistance: 100MΩ
- Mounting Hole: 1.5mm:
- Dimensions (LxØ): 33.1x13mm
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Pin
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002