Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCE10.00.EI
Order Code2083391
Product RangeCE10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.000 |
| 5+ | €15.060 |
| 10+ | €14.760 |
| 20+ | €14.460 |
| 50+ | €14.160 |
Price for:Each
Minimum: 1
Multiple: 1
€16.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE10.00.EI
Order Code2083391
Product RangeCE10 Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max-
Product RangeCE10 Series
Contact Current DC Max2.8A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CE10.00.EI is a 30mm wide Limit Switch with roller lever nylon plunger and snap action contacts.
- Double insulated plastic to IP65
- 0.10/0.32Nm Actuation/NC operation
- 6kV Impulse withstand voltage
- 3600 cycles/hour Switching frequency
- 10A gG fuse Short-circuit protection
Applications
Safety
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
CE10 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09