Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDICMP004
Order Code2392764
Product RangeCDIC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.530 |
5+ | €17.090 |
10+ | €16.650 |
20+ | €16.090 |
50+ | €15.770 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDICMP004
Order Code2392764
Product RangeCDIC
Technical Datasheet
Plate TypeAssembly Plate
Plate MaterialSteel
Plate Colour-
For Use WithDesktop Instrument Cases
External Depth - Metric143mm
External Width - Metric242mm
External Height - Metric-
External Depth - Imperial5.63"
External Width - Imperial9.53"
External Height - Imperial-
Product RangeCDIC
Product Overview
A mounting plate for use with the CamdenBoss range of desktop instrument cases.
- 1mm thick zinc plated steel
- Fits enclosure of dimensions 90x250x200mm (HxWxD)
Technical Specifications
Plate Type
Assembly Plate
Plate Colour
-
External Depth - Metric
143mm
External Height - Metric
-
External Width - Imperial
9.53"
Product Range
CDIC
Plate Material
Steel
For Use With
Desktop Instrument Cases
External Width - Metric
242mm
External Depth - Imperial
5.63"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06