Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.530 |
5+ | €15.140 |
10+ | €14.640 |
20+ | €14.300 |
50+ | €13.890 |
Price for:Each
Minimum: 1
Multiple: 1
€15.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTSS311
Order Code2083435
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max400V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2.8A
Contact Voltage DC Max250V
Product Overview
The CCTTSS311 is a 22mm 3-position black Selector Switch with maintained left, centre and right style. The body is made of chromium plated metal. It accepts 0.75 to 2.5mm² wire.
- 3600 per hour Operating frequency
- Positive opening operation
- IP65 Ingress protection rating
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03