Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.530 |
| 10+ | €4.440 |
| 25+ | €4.350 |
| 50+ | €4.260 |
| 100+ | €4.170 |
Price for:Each
Minimum: 1
Multiple: 1
€4.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS03SGY
Order Code3798243
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric25.5mm
External Width - Metric51mm
External Depth - Metric51mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
25.5mm
External Depth - Metric
51mm
Body Colour
Grey
External Height - Imperial
1"
External Depth - Imperial
2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02