Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SWH
Order Code2472316
Product RangeRoom Sensor Series
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.650 |
| 5+ | €6.520 |
| 10+ | €6.380 |
| 20+ | €6.250 |
| 50+ | €6.120 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SWH
Order Code2472316
Product RangeRoom Sensor Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric86mm
External Width - Metric86mm
External Depth - Metric25.5mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial3.39"
External Depth - Imperial1"
Product RangeRoom Sensor Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A room sensor style enclosure designed for wall mount applications with plain sides.
- ABS UL94-V0 construction
- Front and back sections clip together
- Internal PCB mount pillars in front & back sections
- Internal snap-in clips for PCBs
- Recessed front & rear faces for overlays/ labelling
- 20mm rear knockout for cable entry
- Multiple mounting options including UK single gang socket mounting points
- Dimensions (HxWxD): 86x86x25.5mm
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
86mm
External Depth - Metric
25.5mm
Body Colour
White
External Height - Imperial
3.39"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
86mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.39"
Product Range
Room Sensor Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048194