Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.540 |
5+ | €6.410 |
10+ | €6.280 |
20+ | €6.150 |
50+ | €6.020 |
Price for:Each
Minimum: 1
Multiple: 1
€6.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SBK
Order Code3798248
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric25.5mm
External Width - Metric86mm
External Depth - Metric86mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial3.39"
External Depth - Imperial3.39"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
25.5mm
External Depth - Metric
86mm
Body Colour
Black
External Height - Imperial
1"
External Depth - Imperial
3.39"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
86mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.39"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05