Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-02-WH
Order Code3617761
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
| 5+ | €6.390 |
| 10+ | €6.290 |
| 20+ | €6.110 |
| 50+ | €5.930 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-02-WH
Order Code3617761
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric70mm
External Depth - Metric110mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial2.76"
External Depth - Imperial4.33"
Product RangeEasy Assembly Electronics Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
This UK manufactured universal enclosure has been designed to provide flexibility and increased functionality. A unique, dual action lid and clip-in-points for your PCB, reduces assembly time whilst providing the end user with a premium quality, modern product. Moulded from ABS UL94-V0 material, in a variety of sizes and colours, with optional DIN Rail / wall mount brackets available. If you need an enclosure that can handle your electronic applications whilst looking good, then look no further!
- Dual action lid
- Spring feature in lid
- No corner pillars
- PCB edge corner supports in the base
- Easy assembly ledge
- Multiple PCB mounting points in base and lid
- Smooth finish
- Raspberry Pi compatible
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
110mm
Body Colour
White
External Height - Imperial
1.77"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
Easy Assembly Electronics Enclosures
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849