Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM4003-BLK/PG
Order Code2611482
Product Range4000
Technical Datasheet
74 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.710 |
5+ | €8.580 |
10+ | €8.450 |
20+ | €8.190 |
50+ | €7.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM4003-BLK/PG
Order Code2611482
Product Range4000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range4000
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
4000
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052