Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/18-ORG/ORG
Order Code2445850
Product Range2000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/18-ORG/ORG
Order Code2445850
Product Range2000
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric42mm
External Width - Metric55mm
External Depth - Metric55mm
IP RatingIP54
Body ColourOrange
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial2.17"
External Depth - Imperial2.17"
Product Range2000
Alternatives for BIM2008/18-ORG/ORG
3 Products Found
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
42mm
External Depth - Metric
55mm
Body Colour
Orange
External Height - Imperial
1.65"
External Depth - Imperial
2.17"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
55mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037