Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/11-ORG/ORG
Order Code2445829
Product Range2000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/11-ORG/ORG
Order Code2445829
Product Range2000
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric39mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColourOrange
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range2000
Alternatives for BIM2001/11-ORG/ORG
3 Products Found
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
39mm
External Depth - Metric
85mm
Body Colour
Orange
External Height - Imperial
1.54"
External Depth - Imperial
3.35"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045