Print Page
MF2421F
Microfibre Cloth, Optics Grade, 609.6 mm Length x 533.4 mm Width
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.860 |
Price for:Each
Minimum: 1
Multiple: 1
€26.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALOTHERM
Manufacturer Part NoMF2421F
Order Code4594203
Wipe MaterialMicrofibre
Wipe Width533.4mm
Wipe Length609.6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wipe Material
Microfibre
Wipe Length
609.6mm
SVHC
No SVHC (27-Jun-2024)
Wipe Width
533.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07