Print Page
Image is for illustrative purposes only. Please refer to product description.
374 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.600 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-34C
Order Code4531667
Technical Datasheet
Connector TypeMicro Alligator Clip
Current Rating5A
Jaw Opening Max5.6mm
Insulator Colour-
Product Range-
Product Overview
CTM-34C is a copper micro alligator clip smooth jawed, microscopic tip for small current test work. Replacement clip for Mueller BU-34C.
- Solder or crimp connection
- Jaws open to 5.6mm
- 28mm length
- 5A maximum current
- Use insulator CTM-36-#
Technical Specifications
Connector Type
Micro Alligator Clip
Jaw Opening Max
5.6mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113