Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.730 |
Price for:Each
Minimum: 1
Multiple: 1
€62.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4443-60
Order Code4531691
Connector to ConnectorN-Type Plug to SMA Plug
Coaxial Cable TypeRG142B/U
Impedance50ohm
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket ColourBlack
Product Range-
Product Overview
CT4443-60 is a CT4443 series instrument grade N Type male to SMA male coaxial cable assembly using RG-142B/U is a 50 Ω, double insulated coaxial cable offering higher bandwidth than standard RG-58 cable. This instrument grade cable comes as close as possible to the performance and tight tolerances of metrology grade, yet retaining cost effectiveness and durability. It is perfect to meet your everyday testing needs whether interconnecting an oscilloscope, spectrum analyser, network analyser, or arbitrary waveform generator.
- Double shielded RG-142B/U coaxial cable
- Frequency range from DC to 6 GHz
- Excellent VSWR: 1.30:1 at 6GHz
- 60cm length
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
600mm
Product Range
-
Coaxial Cable Type
RG142B/U
Cable Length - Imperial
23.6"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113