Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4439
Order Code4531665
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8.5mm
Insulator ColourBlack, Red
Product Range-
Product Overview
CT4439 is a medium insulated alligator clip adapter with 2mm pin jack, B/R pair. It is fully insulated for the extra protection you need in high category environments. Rated to 1,000V CAT III and 600V CAT IVa, this clip is in compliance with the IEC 61010-031 safety standards. The CT4439 is rated to 10A and offers a 2 mm pin jack for connections to 2 mm pin tips or standard DMM probes. The jaw opens to 9 mm accommodating conductors up to 7 mm in diameter. Once in place, the spring loaded, three-incisor mouth will hold securely to screw heads or flat headed objects.
- Connects to 2 mm pin tips or standard DMM probes
- CE listed
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.5mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023