Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €421.480 |
Product Information
Product Overview
CT4432 is a 10KV high-voltage oscilloscope probe. The CT4432, with an improved dual-resistor design, can accurately and safely step-down higher voltages to an acceptable level. It offers 1000x attenuation and features a compensation range of 5pF to 50pF for a wide range of oscilloscope capacitance matching. The CT4432 high-voltage oscilloscope probe enables you to safely measure voltage levels up to 10kV. The CT4432 is covered by a two-year warranty. This probe is compatible with oscilloscopes (of 1Mohm input) from all major manufacturers. The CT4432 High-Voltage Probe is ideal for high-Voltage non-category rated measurements, lab environments and extended bandwidth measurements.
- Bandwidth of 40MHz, rise time ≤ 8.8ns
- Maximum loading current of 100μA
- Input resistance is 100Mohm, input capacitance is 2.0pF
- Replaceable tips
- Insulated BNC connection
- Can be used with your DMM by employing BNC converter CT3197B
- Two-year warranty
- Dimension is 340mm x 75mm x 75mm
Contents
High voltage probe, Trimmer tool, Tip, Hook tip, Flat bar tip, Round Tip.
Technical Specifications
Voltage
10kV
Oscilloscopes
No SVHC (27-Jun-2024)
40MHz
1000:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate