Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4008-0
Order Code3525938
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating5kV
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeQuick Connect
Product Range-
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169