Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3878-0
Order Code3358832
Product RangeCT3800 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3878-0
Order Code3358832
Product RangeCT3800 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating12A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeMagnetic
Product RangeCT3800 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Jack
Current Rating
12A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT3800 Series
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Magnetic
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765