register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.150 |
Product Information
Product Overview
CT3738C is a digital multimeter accessory kit provides users with the necessary test leads to begin using one's digital multimeter (DMM) to the fullest. Accessories come in a tri-fold nylon pouch for convenient storage and components are compatible with major manufacturer's multimeters.
- Meets IEC 61010-031 safety standard
- Caps on probes provide CAT III / CAT IV rating
- Alligator clips snap-lock to probe bodies
- Flexible silicone jacketed test lead wire
- Right-angle 4mm sheath banana plug for meter connection
- Temperature range from -20° to +80 °C
Contents
2 x Banana test lead 4mm sheath plug to right-angle plug, silicone jacket (100cm): (1) black, (1) red - (CT3754-100), 2 x probe body, 2mm tip w/safety cap: (1) black, (1) red - (CT3975), 2 x insulated standard alligator clips w/snap-lock retention: (1) black, (1) red - (CT3943), Tri-fold nylon pouch, black - (CT3041).
Technical Specifications
Test Lead, Shth P-Shth RaP-Silic 0.82, Compact Probe Body, 2mm/ 8-32 Tip, Med. Alligator Clip
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate