Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3018-100-2
Order Code3525931
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3018-100-2
Order Code3525931
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Banana Plug, Shrouded
Lead Length - Imperial0
Lead Length - Metric0
Insulator ColourRed
Current Rating10A
Voltage Rating5kV
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
0
Insulator Colour
Red
Voltage Rating
5kV
SVHC
No SVHC (17-Jan-2023)
Banana Plug Type
4mm Banana Plug, Shrouded
Lead Length - Metric
0
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094802