Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-150
Order Code4666532
Product RangeCT2942 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €11.270 | 
Price for:Each
Minimum: 1
Multiple: 1
€11.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-150
Order Code4666532
Product RangeCT2942 Series
Technical Datasheet
Accessory TypeBNC Plug Cable
For Use WithTest Equipments
Product RangeCT2942 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT2942-150 is a CT2942 series high quality BNC male to male coaxial cable assembly with moulded bend relief boot.
- 150cm in length, black in colour
 - 50 ohm impedance
 - Suitable for general purpose applications
 - DC to 1GHz frequency range
 - VSWR is 1.2:1 - DC to 400MHz/1.65:1 - 400MHz to 1GHz
 - 0.9dB/m at 1GHz insertion loss
 - RG-58C/U cable type
 
Technical Specifications
Accessory Type
BNC Plug Cable
Product Range
CT2942 Series
For Use With
Test Equipments
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5