Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.620 |
Price for:Each
Minimum: 1
Multiple: 1
€13.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2900A
Order Code4666514
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating12A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
Product Overview
CT2900A is an UL listed digital multimeter probe set with 2mm (0080") diameter probe tip. Connector is a right-angle sheathed 4mm banana plug. Set includes alligator clip pair featuring gold plated pin tip sockets. They mate easily onto the probe tips.
- PVC/nylon body material, nickel plated brass contact
- Nickel plated phosphor bronze banana contact
- Nickel plated steel alligator clips
- 1,000V CAT III IEC rating, 12A maximum current rating
- 30mohm maximum resistance
- 3.7mm outer diameter
- 0.75square millimeters conductor area
- 18AWG wire gauge, 195 x 0.07mm stranding (# x dia.)
- Temperature range from -20 to +80°C
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
12A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5