Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2789A
Order Code4531605
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type BTest Tip Probe
Voltage Rating-
Current Rating12A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product Range-
Product Overview
CT2789A is a UL listed probe set with 2 mm (0.080") diameter probe tip. Probes feature 4 mm right-angle sheath banana plug connectors, usable with all major brands of digital multimeters.
- 2mm (.080”) x 19mm (.75”) tip diameter x Length
- 1,000V CAT III IEC rating, 12A maximum current
- PVC jacket
- 18AWG wire gauge
- 100cm cable length
- IEC 61010-031 rated
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
12A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113