Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoSWPP-25
Order Code2311068
Technical Datasheet
Tip Material-
Swab Tip Size-
Handle Length3"
Handle MaterialWood
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Material
-
Handle Length
3"
Product Range
-
Swab Tip Size
-
Handle Material
Wood
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948