Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.1%-5PPM
Order Code4050340
Product RangeUSF300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.850 |
5+ | €18.060 |
10+ | €16.270 |
25+ | €16.070 |
50+ | €15.860 |
100+ | €15.250 |
250+ | €15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€19.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.1%-5PPM
Order Code4050340
Product RangeUSF300 Series
Technical Datasheet
Resistance1Mohm
Product RangeUSF300 Series
Power Rating750mW
Resistor Technology-
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 0.1%
Temperature Coefficient± 5ppm/°C
Product Length38.1mm
Product Width3.94mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Resistance
1Mohm
Power Rating
750mW
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 5ppm/°C
Product Width
3.94mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistor Technology
-
Resistance Tolerance
± 0.1%
Product Length
38.1mm
Product Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
Product traceability