Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP9100-1.00-1%
Order Code1612010
Product RangeKool-Pak MP9000 Series
Technical Datasheet
1,157 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
10+ | €12.040 |
20+ | €10.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP9100-1.00-1%
Order Code1612010
Product RangeKool-Pak MP9000 Series
Technical Datasheet
Resistance1ohm
Product RangeKool-Pak MP9000 Series
Power Rating100W
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient-20ppm/°C to +80ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP9000 Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP9100-1.00-1%
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629