Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP850-2.00K-1%
Order Code4049477
Product RangeKool-Pak MP800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.880 |
10+ | €9.370 |
25+ | €8.700 |
50+ | €7.640 |
100+ | €7.120 |
250+ | €6.880 |
500+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP850-2.00K-1%
Order Code4049477
Product RangeKool-Pak MP800 Series
Technical Datasheet
Resistance2kohm
Product RangeKool-Pak MP800 Series
Power Rating50W
Resistance Tolerance0
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyThick Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length3.18mm
Product Width10.14mm
Operating Temperature Min-
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2kohm
Power Rating
50W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
3.18mm
Operating Temperature Min
-
Qualification
-
Product Range
Kool-Pak MP800 Series
Resistance Tolerance
0
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
10.14mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311
Product traceability